


C0805X104K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X104K5RECAUTOTR-ND - Tape & Reel (TR) 399-C0805X104K5RECAUTOCT-ND - Cut Tape (CT) 399-C0805X104K5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K5RECAUTO |
Description | CAP CER 0805 0.1UF 50V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16800 | £1.68 |
| 50 | £0.12380 | £6.19 |
| 100 | £0.11020 | £11.02 |
| 500 | £0.08720 | £43.60 |
| 1,000 | £0.08011 | £80.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07264 | £181.60 |
| 5,000 | £0.06813 | £340.65 |
| 7,500 | £0.06588 | £494.10 |
| 12,500 | £0.06338 | £792.25 |
| 17,500 | £0.06192 | £1,083.60 |
| 25,000 | £0.06052 | £1,513.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

