
C0805X104K3RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X104K3RAC3316TR-ND - Tape & Reel (TR) 399-C0805X104K3RAC3316CT-ND - Cut Tape (CT) 399-C0805X104K3RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K3RAC3316 |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K3RAC3316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29000 | £2.90 |
| 50 | £0.21940 | £10.97 |
| 100 | £0.19780 | £19.78 |
| 500 | £0.16128 | £80.64 |
| 1,000 | £0.14997 | £149.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13303 | £532.12 |
| 8,000 | £0.12673 | £1,013.84 |
| 12,000 | £0.12358 | £1,482.96 |
| 20,000 | £0.12008 | £2,401.60 |
| 28,000 | £0.11804 | £3,305.12 |
| 40,000 | £0.11607 | £4,642.80 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

