
C0805X103K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X103K3RACTUTR-ND - Tape & Reel (TR) 399-C0805X103K3RACTUCT-ND - Cut Tape (CT) 399-C0805X103K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103K3RACTU |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17200 | £1.72 |
| 50 | £0.12660 | £6.33 |
| 100 | £0.11260 | £11.26 |
| 500 | £0.08916 | £44.58 |
| 1,000 | £0.08194 | £81.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07111 | £284.44 |
| 8,000 | £0.06709 | £536.72 |
| 12,000 | £0.06508 | £780.96 |
| 20,000 | £0.06284 | £1,256.80 |
| 28,000 | £0.06154 | £1,723.12 |
| 40,000 | £0.06028 | £2,411.20 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

