C0805X102K1RAC3199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,555
Unit Price: £0.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08033
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,000
Unit Price: £0.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07468
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08030
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,323
Unit Price: £0.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08146
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,000
Unit Price: £0.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,000
Unit Price: £0.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08033
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03393
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04330
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03742
Datasheet
Image for C0805X102K1RAC3199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X102K1RAC3199

DigiKey Part Number
399-C0805X102K1RAC3199TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X102K1RAC3199
Description
1000PF 100V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07468£746.80
Manufacturers Standard Package
Unit Price without VAT:£0.07468
Unit Price with VAT:£0.08962