
C0805X102J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-16876-2-ND - Tape & Reel (TR) 399-16876-1-ND - Cut Tape (CT) 399-16876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102J5HACAUTO |
Description | CAP CER 0805 1NF 50V ULTRA STABL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 50 | £0.06660 | £3.33 |
| 100 | £0.05850 | £5.85 |
| 500 | £0.04484 | £22.42 |
| 1,000 | £0.04061 | £40.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03430 | £137.20 |
| 8,000 | £0.03195 | £255.60 |
| 12,000 | £0.03078 | £369.36 |
| 20,000 | £0.02948 | £589.60 |
| 28,000 | £0.02872 | £804.16 |
| 40,000 | £0.02799 | £1,119.60 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

