1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X102J1RACAUTO

DigiKey Part Number
399-C0805X102J1RACAUTOTR-ND - Tape & Reel (TR)
399-C0805X102J1RACAUTOCT-ND - Cut Tape (CT)
399-C0805X102J1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X102J1RACAUTO
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X102J1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,516
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.27000£2.70
50£0.20400£10.20
100£0.18350£18.35
500£0.14908£74.54
1,000£0.13843£138.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.12720£318.00
5,000£0.12042£602.10
7,500£0.11703£877.72
12,500£0.11327£1,415.88
17,500£0.11107£1,943.73
25,000£0.10896£2,724.00
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800