
C0805X100K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-19429-2-ND - Tape & Reel (TR) 399-19429-1-ND - Cut Tape (CT) 399-19429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X100K5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X100K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17100 | £1.71 |
| 50 | £0.12620 | £6.31 |
| 100 | £0.11230 | £11.23 |
| 500 | £0.08892 | £44.46 |
| 1,000 | £0.08172 | £81.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07094 | £283.76 |
| 8,000 | £0.06694 | £535.52 |
| 12,000 | £0.06493 | £779.16 |
| 20,000 | £0.06271 | £1,254.20 |
| 28,000 | £0.06141 | £1,719.48 |
| 40,000 | £0.06016 | £2,406.40 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

