C0805X100JBRAC3317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.11364
Datasheet
10 pF ±5% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X100JBRAC3317

DigiKey Part Number
399-C0805X100JBRAC3317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X100JBRAC3317
Description
CAP CER 0805 10PF 630VVDC X7R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±5% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.09943£994.30
Manufacturers Standard Package
Unit Price without VAT:£0.09943
Unit Price with VAT:£0.11932