
C0805V103MBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805V103MBRACTUTR-ND - Tape & Reel (TR) 399-C0805V103MBRACTUCT-ND - Cut Tape (CT) 399-C0805V103MBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805V103MBRACTU |
Description | CAP CER 0805 ARCSHIELD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805V103MBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19800 | £1.98 |
| 50 | £0.14700 | £7.35 |
| 100 | £0.13130 | £13.13 |
| 500 | £0.10486 | £52.43 |
| 1,000 | £0.09668 | £96.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08805 | £220.12 |
| 5,000 | £0.08285 | £414.25 |
| 7,500 | £0.08025 | £601.88 |
| 12,500 | £0.07737 | £967.12 |
| 17,500 | £0.07568 | £1,324.40 |
| 25,000 | £0.07406 | £1,851.50 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

