
C0805S473K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S473K5RACTUTR-ND - Tape & Reel (TR) 399-C0805S473K5RACTUCT-ND - Cut Tape (CT) 399-C0805S473K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S473K5RACTU |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S473K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18100 | £1.81 |
| 50 | £0.13340 | £6.67 |
| 100 | £0.11900 | £11.90 |
| 500 | £0.09448 | £47.24 |
| 1,000 | £0.08694 | £86.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07561 | £302.44 |
| 8,000 | £0.07141 | £571.28 |
| 12,000 | £0.06930 | £831.60 |
| 20,000 | £0.06697 | £1,339.40 |
| 28,000 | £0.06560 | £1,836.80 |
| 40,000 | £0.06429 | £2,571.60 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

