
C0805S123K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S123K1RACTUTR-ND - Tape & Reel (TR) 399-C0805S123K1RACTUCT-ND - Cut Tape (CT) 399-C0805S123K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S123K1RACTU |
Description | CAP CER 0.012UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S123K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17500 | £1.75 |
| 50 | £0.12920 | £6.46 |
| 100 | £0.11520 | £11.52 |
| 500 | £0.09134 | £45.67 |
| 1,000 | £0.08400 | £84.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07299 | £291.96 |
| 8,000 | £0.06890 | £551.20 |
| 12,000 | £0.06685 | £802.20 |
| 20,000 | £0.06458 | £1,291.60 |
| 28,000 | £0.06326 | £1,771.28 |
| 40,000 | £0.06198 | £2,479.20 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

