
C0805J104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17644-2-ND - Tape & Reel (TR) 399-17644-1-ND - Cut Tape (CT) 399-17644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J104K5RACAUTO |
Description | CAP CER SMD 0805 .1UF 50V X7R 50 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J104K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27200 | £2.72 |
| 50 | £0.20520 | £10.26 |
| 100 | £0.18470 | £18.47 |
| 500 | £0.15000 | £75.00 |
| 1,000 | £0.13932 | £139.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.12802 | £320.05 |
| 5,000 | £0.12122 | £606.10 |
| 7,500 | £0.11781 | £883.57 |
| 12,500 | £0.11403 | £1,425.38 |
| 17,500 | £0.11182 | £1,956.85 |
| 25,000 | £0.10970 | £2,742.50 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

