
C0805J103K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805J103K5RACTUTR-ND - Tape & Reel (TR) 399-C0805J103K5RACTUCT-ND - Cut Tape (CT) 399-C0805J103K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J103K5RACTU |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J103K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17800 | £1.78 |
| 50 | £0.13160 | £6.58 |
| 100 | £0.11730 | £11.73 |
| 500 | £0.09306 | £46.53 |
| 1,000 | £0.08559 | £85.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07440 | £297.60 |
| 8,000 | £0.07024 | £561.92 |
| 12,000 | £0.06816 | £817.92 |
| 20,000 | £0.06585 | £1,317.00 |
| 28,000 | £0.06451 | £1,806.28 |
| 40,000 | £0.06321 | £2,528.40 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

