
C0805H150J5GALT500 | |
|---|---|
DigiKey Part Number | 399-13281-2-ND - Tape & Reel (TR) 399-13281-1-ND - Cut Tape (CT) 399-13281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H150J5GALT500 |
Description | CAP CER 15PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H150J5GALT500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.92000 | £1.92 |
| 10 | £1.31700 | £13.17 |
| 50 | £1.07800 | £53.90 |
| 100 | £1.00400 | £100.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.87876 | £439.38 |
| 1,000 | £0.84001 | £840.01 |
| 1,500 | £0.82059 | £1,230.88 |
| 2,500 | £0.79907 | £1,997.67 |
| 3,500 | £0.78649 | £2,752.72 |
| 5,000 | £0.77438 | £3,871.90 |
| Unit Price without VAT: | £1.92000 |
|---|---|
| Unit Price with VAT: | £2.30400 |

