10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805H103J5GAFT050

DigiKey Part Number
399-13425-2-ND - Tape & Reel (TR)
399-13425-1-ND - Cut Tape (CT)
399-13425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805H103J5GAFT050
Description
CAP CER 10000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805H103J5GAFT050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£78.68000£78.68
10£68.28200£682.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
50£64.11700£3,205.85
Manufacturers Standard Package
Unit Price without VAT:£78.68000
Unit Price with VAT:£94.41600