
C0805F472K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805F472K2RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F472K2RACAUTOCT-ND - Cut Tape (CT) 399-C0805F472K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F472K2RACAUTO |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F472K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17400 | £1.74 |
| 50 | £0.12820 | £6.41 |
| 100 | £0.11410 | £11.41 |
| 500 | £0.09046 | £45.23 |
| 1,000 | £0.08316 | £83.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07221 | £288.84 |
| 8,000 | £0.06814 | £545.12 |
| 12,000 | £0.06611 | £793.32 |
| 20,000 | £0.06385 | £1,277.00 |
| 28,000 | £0.06253 | £1,750.84 |
| 40,000 | £0.06126 | £2,450.40 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

