
C0805F333K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805F333K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F333K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805F333K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F333K5RACAUTO |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F333K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16700 | £1.67 |
| 50 | £0.12280 | £6.14 |
| 100 | £0.10930 | £10.93 |
| 500 | £0.08648 | £43.24 |
| 1,000 | £0.07944 | £79.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06889 | £275.56 |
| 8,000 | £0.06497 | £519.76 |
| 12,000 | £0.06300 | £756.00 |
| 20,000 | £0.06083 | £1,216.60 |
| 28,000 | £0.05955 | £1,667.40 |
| 40,000 | £0.05833 | £2,333.20 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

