
C0805C829C1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C829C1HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C829C1HACAUTOCT-ND - Cut Tape (CT) 399-C0805C829C1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C829C1HACAUTO |
Description | CAP CER 0805 8.2PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C829C1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06100 | £0.61 |
| 50 | £0.04220 | £2.11 |
| 100 | £0.03660 | £3.66 |
| 500 | £0.02734 | £13.67 |
| 1,000 | £0.02450 | £24.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02024 | £80.96 |
| 8,000 | £0.01866 | £149.28 |
| 12,000 | £0.01787 | £214.44 |
| 20,000 | £0.01699 | £339.80 |
| 28,000 | £0.01648 | £461.44 |
| 40,000 | £0.01599 | £639.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

