C0805C822K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: £0.86959
Datasheet

Upgrade


KEMET
In Stock: 2,048
Unit Price: £0.30000
Datasheet

Upgrade


KEMET
In Stock: 3,878
Unit Price: £0.27000
Datasheet

Upgrade


KEMET
In Stock: 8,936
Unit Price: £0.56000
Datasheet

Upgrade


KEMET
In Stock: 7,401
Unit Price: £0.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.09547
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.22000
Datasheet

Upgrade


KEMET
In Stock: 3,799
Unit Price: £0.25000
Datasheet

Upgrade


KEMET
In Stock: 10,640
Unit Price: £0.20000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.09181
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.02899
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.03962
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.02736
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.06619
Datasheet
8200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C822K3RACTU

DigiKey Part Number
399-C0805C822K3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C822K3RACTU
Description
CAP CER 8200PF 25V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C822K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04316£172.64
Manufacturers Standard Package
Unit Price without VAT:£0.04316
Unit Price with VAT:£0.05179