
C0805C752G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C752G3GACTUTR-ND - Tape & Reel (TR) 399-C0805C752G3GACTUCT-ND - Cut Tape (CT) 399-C0805C752G3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C752G3GACTU |
Description | CAP CER 7500PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C752G3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.90100 | £9.01 |
| 50 | £0.72340 | £36.17 |
| 100 | £0.66860 | £66.86 |
| 500 | £0.57590 | £287.95 |
| 1,000 | £0.54723 | £547.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.50416 | £2,016.64 |
| 8,000 | £0.48815 | £3,905.20 |
| 12,000 | £0.48012 | £5,761.44 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

