
C0805C750G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C750G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C750G5GACTUCT-ND - Cut Tape (CT) 399-C0805C750G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C750G5GACTU |
Description | CAP CER 75PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C750G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29000 | £2.90 |
| 50 | £0.21940 | £10.97 |
| 100 | £0.19770 | £19.77 |
| 500 | £0.16114 | £80.57 |
| 1,000 | £0.14985 | £149.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13292 | £531.68 |
| 8,000 | £0.12662 | £1,012.96 |
| 12,000 | £0.12347 | £1,481.64 |
| 20,000 | £0.11998 | £2,399.60 |
| 28,000 | £0.11793 | £3,302.04 |
| 40,000 | £0.11597 | £4,638.80 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

