
C0805C684Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C684Z3VACTUTR-ND - Tape & Reel (TR) 399-C0805C684Z3VACTUCT-ND - Cut Tape (CT) 399-C0805C684Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684Z3VACTU |
Description | CAP CER 0.68UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684Z3VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23900 | £2.39 |
| 50 | £0.17880 | £8.94 |
| 100 | £0.16050 | £16.05 |
| 500 | £0.12946 | £64.73 |
| 1,000 | £0.11989 | £119.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10979 | £274.48 |
| 5,000 | £0.10370 | £518.50 |
| 7,500 | £0.10065 | £754.88 |
| 12,500 | £0.09727 | £1,215.88 |
| 17,500 | £0.09530 | £1,667.75 |
| 25,000 | £0.09340 | £2,335.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

