
C0805C684K5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C684K5RAC3123TR-ND - Tape & Reel (TR) 399-C0805C684K5RAC3123CT-ND - Cut Tape (CT) 399-C0805C684K5RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K5RAC3123 |
Description | .680UF 50.0V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13700 | £1.37 |
| 50 | £0.09980 | £4.99 |
| 100 | £0.08850 | £8.85 |
| 500 | £0.06926 | £34.63 |
| 1,000 | £0.06333 | £63.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05708 | £142.70 |
| 5,000 | £0.05331 | £266.55 |
| 7,500 | £0.05142 | £385.65 |
| 12,500 | £0.04933 | £616.62 |
| 17,500 | £0.04811 | £841.92 |
| 25,000 | £0.04694 | £1,173.50 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

