
C0805C683K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C683K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C683K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C683K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C683K1RACAUTO |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C683K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15600 | £1.56 |
| 50 | £0.11420 | £5.71 |
| 100 | £0.10130 | £10.13 |
| 500 | £0.07984 | £39.92 |
| 1,000 | £0.07321 | £73.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.06622 | £165.55 |
| 5,000 | £0.06200 | £310.00 |
| 7,500 | £0.05989 | £449.18 |
| 12,500 | £0.05755 | £719.38 |
| 17,500 | £0.05618 | £983.15 |
| 25,000 | £0.05487 | £1,371.75 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

