
C0805C682JAGEC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C682JAGEC7210TR-ND - Tape & Reel (TR) 399-C0805C682JAGEC7210CT-ND - Cut Tape (CT) 399-C0805C682JAGEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682JAGEC7210 |
Description | CAP CER 0805 6.8NF 250V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682JAGEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13500 | £1.35 |
| 50 | £0.09820 | £4.91 |
| 100 | £0.08700 | £8.70 |
| 500 | £0.06796 | £33.98 |
| 1,000 | £0.06210 | £62.10 |
| 2,500 | £0.05592 | £139.80 |
| 5,000 | £0.05220 | £261.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04914 | £491.40 |
| 20,000 | £0.04662 | £932.40 |
| 30,000 | £0.04536 | £1,360.80 |
| 50,000 | £0.04396 | £2,198.00 |
| 70,000 | £0.04315 | £3,020.50 |
| 100,000 | £0.04236 | £4,236.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

