
C0805C479D1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C479D1GACTUTR-ND - Tape & Reel (TR) 399-C0805C479D1GACTUCT-ND - Cut Tape (CT) 399-C0805C479D1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C479D1GACTU |
Description | CAP CER 4.7PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C479D1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11200 | £1.12 |
| 50 | £0.08060 | £4.03 |
| 100 | £0.07110 | £7.11 |
| 500 | £0.05494 | £27.47 |
| 1,000 | £0.04997 | £49.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04254 | £170.16 |
| 8,000 | £0.03978 | £318.24 |
| 12,000 | £0.03840 | £460.80 |
| 20,000 | £0.03687 | £737.40 |
| 28,000 | £0.03598 | £1,007.44 |
| 40,000 | £0.03512 | £1,404.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

