
C0805C475M9RACAUTO | |
|---|---|
DigiKey Part Number | 399-15722-2-ND - Tape & Reel (TR) 399-15722-1-ND - Cut Tape (CT) 399-15722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475M9RACAUTO |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475M9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.31100 | £3.11 |
| 50 | £0.23660 | £11.83 |
| 100 | £0.21360 | £21.36 |
| 500 | £0.17478 | £87.39 |
| 1,000 | £0.16278 | £162.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.15012 | £375.30 |
| 5,000 | £0.14249 | £712.45 |
| 7,500 | £0.13867 | £1,040.02 |
| 12,500 | £0.13443 | £1,680.38 |
| 17,500 | £0.13196 | £2,309.30 |
| 25,000 | £0.12957 | £3,239.25 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

