
C0805C475M8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C475M8RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C475M8RACAUTOCT-ND - Cut Tape (CT) 399-C0805C475M8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475M8RACAUTO |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475M8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.31000 | £3.10 |
| 50 | £0.23540 | £11.77 |
| 100 | £0.21240 | £21.24 |
| 500 | £0.17374 | £86.87 |
| 1,000 | £0.16180 | £161.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.14919 | £372.97 |
| 5,000 | £0.14159 | £707.95 |
| 7,500 | £0.13779 | £1,033.42 |
| 12,500 | £0.13357 | £1,669.62 |
| 17,500 | £0.13110 | £2,294.25 |
| 25,000 | £0.12873 | £3,218.25 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

