


C0805C475M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C475M4RACTUTR-ND - Tape & Reel (TR) 399-C0805C475M4RACTUCT-ND - Cut Tape (CT) 399-C0805C475M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475M4RACTU |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21300 | £2.13 |
| 50 | £0.15940 | £7.97 |
| 100 | £0.14250 | £14.25 |
| 500 | £0.11430 | £57.15 |
| 1,000 | £0.10559 | £105.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09639 | £240.98 |
| 5,000 | £0.09085 | £454.25 |
| 7,500 | £0.08808 | £660.60 |
| 12,500 | £0.08500 | £1,062.50 |
| 17,500 | £0.08321 | £1,456.18 |
| 25,000 | £0.08148 | £2,037.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

