0.047 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473K3GECTU

DigiKey Part Number
399-C0805C473K3GECTUTR-ND - Tape & Reel (TR)
399-C0805C473K3GECTUCT-ND - Cut Tape (CT)
399-C0805C473K3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473K3GECTU
Description
CAP CER 0805 47NF 25V C0G 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473K3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,546
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.14300£1.43
50£0.10440£5.22
100£0.09260£9.26
500£0.07268£36.34
1,000£0.06651£66.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.06002£150.05
5,000£0.05611£280.55
7,500£0.05415£406.12
12,500£0.05198£649.75
17,500£0.05071£887.42
25,000£0.04949£1,237.25
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800