
C0805C473K3GECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C473K3GECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C473K3GECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C473K3GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K3GECAUTO7210 |
Description | CAP CER 0805 47NF 25V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K3GECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15600 | £1.56 |
| 50 | £0.11420 | £5.71 |
| 100 | £0.10150 | £10.15 |
| 500 | £0.07998 | £39.99 |
| 1,000 | £0.07335 | £73.35 |
| 2,500 | £0.06636 | £165.90 |
| 5,000 | £0.06215 | £310.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05868 | £586.80 |
| 20,000 | £0.05583 | £1,116.60 |
| 30,000 | £0.05440 | £1,632.00 |
| 50,000 | £0.05282 | £2,641.00 |
| 70,000 | £0.05189 | £3,632.30 |
| 100,000 | £0.05100 | £5,100.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

