


C0805C473J4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C473J4RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C473J4RECAUTOCT-ND - Cut Tape (CT) 399-C0805C473J4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473J4RECAUTO |
Description | CAP CER 0805 47NF 16V X7R 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13000 | £1.30 |
| 50 | £0.09460 | £4.73 |
| 100 | £0.08360 | £8.36 |
| 500 | £0.06524 | £32.62 |
| 1,000 | £0.05958 | £59.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05360 | £134.00 |
| 5,000 | £0.05001 | £250.05 |
| 7,500 | £0.04821 | £361.58 |
| 12,500 | £0.04621 | £577.62 |
| 17,500 | £0.04505 | £788.38 |
| 25,000 | £0.04392 | £1,098.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

