
C0805C473J3TACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C473J3TACAUTOTR-ND - Tape & Reel (TR) 399-C0805C473J3TACAUTOCT-ND - Cut Tape (CT) 399-C0805C473J3TACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473J3TACAUTO |
Description | CAP CER 0.047UF 25V X8G 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J3TACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.52400 | £5.24 |
| 50 | £0.40920 | £20.46 |
| 100 | £0.37380 | £37.38 |
| 500 | £0.31396 | £156.98 |
| 1,000 | £0.29547 | £295.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.27595 | £689.87 |
| 5,000 | £0.26418 | £1,320.90 |
| 7,500 | £0.25828 | £1,937.10 |
| 12,500 | £0.25174 | £3,146.75 |
| 17,500 | £0.24792 | £4,338.60 |
| 25,000 | £0.24424 | £6,106.00 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

