
C0805C473F3GECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C473F3GECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C473F3GECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C473F3GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473F3GECAUTO7210 |
Description | CAP CER 0805 47NF 25V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473F3GECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.72500 | £7.25 |
| 50 | £0.57620 | £28.81 |
| 100 | £0.53010 | £53.01 |
| 500 | £0.45222 | £226.11 |
| 1,000 | £0.42811 | £428.11 |
| 2,500 | £0.40266 | £1,006.65 |
| 5,000 | £0.38731 | £1,936.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.37467 | £3,746.70 |
| 20,000 | £0.36426 | £7,285.20 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

