
C0805C473F3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C473F3GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C473F3GECAUTOCT-ND - Cut Tape (CT) 399-C0805C473F3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473F3GECAUTO |
Description | CAP CER 0805 47NF 25V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473F3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.73200 | £7.32 |
| 50 | £0.58160 | £29.08 |
| 100 | £0.53500 | £53.50 |
| 500 | £0.45642 | £228.21 |
| 1,000 | £0.43210 | £432.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.40641 | £1,016.02 |
| 5,000 | £0.39092 | £1,954.60 |
| 7,500 | £0.38316 | £2,873.70 |
| 12,500 | £0.37456 | £4,682.00 |
| 17,500 | £0.36952 | £6,466.60 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

