
C0805C473F3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C473F3GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C473F3GACAUTOCT-ND - Cut Tape (CT) 399-C0805C473F3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473F3GACAUTO |
Description | CAP CER 0.047UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473F3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.45000 | £2.45 |
| 10 | £1.71400 | £17.14 |
| 50 | £1.42000 | £71.00 |
| 100 | £1.32890 | £132.89 |
| 500 | £1.17484 | £587.42 |
| 1,000 | £1.12714 | £1,127.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.07674 | £2,691.85 |
| 5,000 | £1.04635 | £5,231.75 |
| Unit Price without VAT: | £2.45000 |
|---|---|
| Unit Price with VAT: | £2.94000 |

