4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C472K1RACTM

DigiKey Part Number
399-C0805C472K1RACTMTR-ND - Tape & Reel (TR)
399-C0805C472K1RACTMCT-ND - Cut Tape (CT)
399-C0805C472K1RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472K1RACTM
Description
CAP CER 4700PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472K1RACTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,974
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.13300£1.33
50£0.09640£4.82
100£0.08550£8.55
500£0.06696£33.48
1,000£0.06124£61.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05268£210.72
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400