C0805C472J8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: £0.25515
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.18958
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.19009
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.18948
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.08625
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.06552
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.06574
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.06552
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.06450
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04954
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04965
Datasheet
4700 pF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C472J8JACAUTO

DigiKey Part Number
C0805C472J8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472J8JACAUTO
Description
CAP CER 4700PF 10V U2J 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472J8JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04954£198.16
Manufacturers Standard Package
Unit Price without VAT:£0.04954
Unit Price with VAT:£0.05945