4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472J5GECAUTO

DigiKey Part Number
399-C0805C472J5GECAUTOTR-ND - Tape & Reel (TR)
399-C0805C472J5GECAUTOCT-ND - Cut Tape (CT)
399-C0805C472J5GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472J5GECAUTO
Description
CAP CER 0805 4.7NF 50V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472J5GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,226
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11100£1.11
50£0.08040£4.02
100£0.07080£7.08
500£0.05474£27.37
1,000£0.04980£49.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04240£169.60
8,000£0.03966£317.28
12,000£0.03828£459.36
20,000£0.03676£735.20
28,000£0.03587£1,004.36
40,000£0.03501£1,400.40
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800