
C0805C472J3GEC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C472J3GEC7210TR-ND - Tape & Reel (TR) 399-C0805C472J3GEC7210CT-ND - Cut Tape (CT) 399-C0805C472J3GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J3GEC7210 |
Description | CAP CER 0805 4.7NF 25V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J3GEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10200 | £1.02 |
| 50 | £0.07360 | £3.68 |
| 100 | £0.06460 | £6.46 |
| 500 | £0.04976 | £24.88 |
| 1,000 | £0.04517 | £45.17 |
| 2,500 | £0.04034 | £100.85 |
| 5,000 | £0.03744 | £187.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03385 | £507.75 |
| 30,000 | £0.03209 | £962.70 |
| 45,000 | £0.03121 | £1,404.45 |
| 75,000 | £0.03024 | £2,268.00 |
| 105,000 | £0.02967 | £3,115.35 |
| 150,000 | £0.02912 | £4,368.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

