
C0805C472G5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C472G5GECTUTR-ND - Tape & Reel (TR) 399-C0805C472G5GECTUCT-ND - Cut Tape (CT) 399-C0805C472G5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472G5GECTU |
Description | CAP CER 0805 4.7NF 50V C0G 2% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472G5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30600 | £3.06 |
| 50 | £0.23220 | £11.61 |
| 100 | £0.20960 | £20.96 |
| 500 | £0.17126 | £85.63 |
| 1,000 | £0.15941 | £159.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14165 | £566.60 |
| 8,000 | £0.13505 | £1,080.40 |
| 12,000 | £0.13174 | £1,580.88 |
| 20,000 | £0.12808 | £2,561.60 |
| 28,000 | £0.12593 | £3,526.04 |
| 40,000 | £0.12387 | £4,954.80 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

