
C0805C472F5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C472F5GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C472F5GECAUTOCT-ND - Cut Tape (CT) 399-C0805C472F5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472F5GECAUTO |
Description | CAP CER 0805 4.7NF 50V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472F5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.56900 | £5.69 |
| 50 | £0.44640 | £22.32 |
| 100 | £0.40850 | £40.85 |
| 500 | £0.34436 | £172.18 |
| 1,000 | £0.32452 | £324.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.29476 | £1,179.04 |
| 8,000 | £0.28369 | £2,269.52 |
| 12,000 | £0.27815 | £3,337.80 |
| 20,000 | £0.27200 | £5,440.00 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

