
C0805C471K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C471K5GACTUCT-ND - Cut Tape (CT) 399-C0805C471K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471K5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12600 | £1.26 |
| 50 | £0.09100 | £4.55 |
| 100 | £0.08050 | £8.05 |
| 500 | £0.06266 | £31.33 |
| 1,000 | £0.05715 | £57.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04892 | £195.68 |
| 8,000 | £0.04586 | £366.88 |
| 12,000 | £0.04433 | £531.96 |
| 20,000 | £0.04263 | £852.60 |
| 28,000 | £0.04164 | £1,165.92 |
| 40,000 | £0.04068 | £1,627.20 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

