
C0805C471K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6965-2-ND - Tape & Reel (TR) 399-6965-1-ND - Cut Tape (CT) 399-6965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471K1RACAUTO |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14600 | £1.46 |
| 50 | £0.10620 | £5.31 |
| 100 | £0.09420 | £9.42 |
| 500 | £0.07394 | £36.97 |
| 1,000 | £0.06768 | £67.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05832 | £233.28 |
| 8,000 | £0.05484 | £438.72 |
| 12,000 | £0.05309 | £637.08 |
| 20,000 | £0.05116 | £1,023.20 |
| 28,000 | £0.05003 | £1,400.84 |
| 40,000 | £0.04895 | £1,958.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

