
C0805C369C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C369C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C369C5GACTUCT-ND - Cut Tape (CT) 399-C0805C369C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C369C5GACTU |
Description | CAP CER 3.6PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C369C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17400 | £1.74 |
| 50 | £0.12800 | £6.40 |
| 100 | £0.11400 | £11.40 |
| 500 | £0.09032 | £45.16 |
| 1,000 | £0.08302 | £83.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07209 | £288.36 |
| 8,000 | £0.06803 | £544.24 |
| 12,000 | £0.06599 | £791.88 |
| 20,000 | £0.06374 | £1,274.80 |
| 28,000 | £0.06242 | £1,747.76 |
| 40,000 | £0.06115 | £2,446.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

