
C0805C361JBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C361JBGACTUTR-ND - Tape & Reel (TR) 399-C0805C361JBGACTUCT-ND - Cut Tape (CT) 399-C0805C361JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C361JBGACTU |
Description | CAP CER 360PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C361JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23600 | £2.36 |
| 50 | £0.17640 | £8.82 |
| 100 | £0.15820 | £15.82 |
| 500 | £0.12758 | £63.79 |
| 1,000 | £0.11810 | £118.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10811 | £270.27 |
| 5,000 | £0.10209 | £510.45 |
| 7,500 | £0.09907 | £743.03 |
| 12,500 | £0.09573 | £1,196.62 |
| 17,500 | £0.09378 | £1,641.15 |
| 25,000 | £0.09190 | £2,297.50 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

