


C0805C334M5REC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C334M5REC7210TR-ND - Tape & Reel (TR) 399-C0805C334M5REC7210CT-ND - Cut Tape (CT) 399-C0805C334M5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334M5REC7210 |
Description | CAP CER 0805 330NF 50V X7R 20% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334M5REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09600 | £0.96 |
| 50 | £0.06840 | £3.42 |
| 100 | £0.06010 | £6.01 |
| 500 | £0.04606 | £23.03 |
| 1,000 | £0.04174 | £41.74 |
| 2,500 | £0.03719 | £92.98 |
| 5,000 | £0.03445 | £172.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03107 | £466.05 |
| 30,000 | £0.02941 | £882.30 |
| 45,000 | £0.02858 | £1,286.10 |
| 75,000 | £0.02766 | £2,074.50 |
| 105,000 | £0.02713 | £2,848.65 |
| 150,000 | £0.02661 | £3,991.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

