C0805C334J5RACAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 180
Unit Price: £0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04911
Datasheet
0.33 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C334J5RACAUTO

DigiKey Part Number
399-C0805C334J5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C334J5RACAUTOCT-ND - Cut Tape (CT)
399-C0805C334J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C334J5RACAUTO
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C334J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.46200£4.62
50£0.35860£17.93
100£0.32670£32.67
500£0.27274£136.37
1,000£0.25607£256.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.23104£924.16
8,000£0.22174£1,773.92
12,000£0.21708£2,604.96
20,000£0.21191£4,238.20
28,000£0.20889£5,848.92
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600