0.033 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C333M5UACTU

DigiKey Part Number
399-C0805C333M5UACTUTR-ND - Tape & Reel (TR)
399-C0805C333M5UACTUCT-ND - Cut Tape (CT)
399-C0805C333M5UACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C333M5UACTU
Description
CAP CER 0.033UF 50V Z5U 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C333M5UACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.12600£1.26
50£0.09100£4.55
100£0.08050£8.05
500£0.06266£31.33
1,000£0.05715£57.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04892£195.68
8,000£0.04586£366.88
12,000£0.04433£531.96
20,000£0.04263£852.60
28,000£0.04164£1,165.92
40,000£0.04068£1,627.20
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400