C0805C332K5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 8,818
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,597
Unit Price: £0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 227,311
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05102
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02983
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02735
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03131
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,598
Unit Price: £0.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.18903
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.20668
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,690
Unit Price: £0.24000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 5,503
Unit Price: £0.07000
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C332K5REC7210

DigiKey Part Number
C0805C332K5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C332K5REC7210
Description
CAP CER 0805 3.3NF 50V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C332K5REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02914£291.40
Manufacturers Standard Package
Unit Price without VAT:£0.02914
Unit Price with VAT:£0.03497